Part Details for PC28F128P30B85A by Micron Technology Inc
Results Overview of PC28F128P30B85A by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F128P30B85A Information
PC28F128P30B85A by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PC28F128P30B85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 864 |
|
RFQ |
Part Details for PC28F128P30B85A
PC28F128P30B85A CAD Models
PC28F128P30B85A Part Data Attributes
|
PC28F128P30B85A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F128P30B85A
Micron Technology Inc
Flash, 8MX16, 85ns, PBGA64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 85 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | S-PBGA-B64 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 4,127 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000075 A | |
Supply Current-Max | 0.051 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE |
PC28F128P30B85A Frequently Asked Questions (FAQ)
-
The PC28F128P30B85A has an operating temperature range of -40°C to 85°C.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation.
-
The WP# signal is used to prevent accidental writes to the device. When WP# is low, the device is in write-protect mode, and when WP# is high, the device is in normal operation mode.
-
The PC28F128P30B85A is a 128Mb (16MB) flash memory device, organized as 2,097,152 words of 16 bits each.
-
The typical programming time for the PC28F128P30B85A is 10-15 seconds for a full chip erase and 10-20 microseconds for a byte program operation.