Part Details for PC28F064M29EWLA by Micron Technology Inc
Results Overview of PC28F064M29EWLA by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F064M29EWLA Information
PC28F064M29EWLA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PC28F064M29EWLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC28F064M29EWLA
|
EBV Elektronik | (Alt: PC28F064M29EWLA) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 | EBV - 0 |
|
Buy Now |
Part Details for PC28F064M29EWLA
PC28F064M29EWLA CAD Models
PC28F064M29EWLA Part Data Attributes
|
PC28F064M29EWLA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F064M29EWLA
Micron Technology Inc
Flash, 4MX16, 65ns, PBGA64, FBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LBGA, BGA64,8X8,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 65 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
PC28F064M29EWLA Frequently Asked Questions (FAQ)
-
The PC28F064M29EWLA has an operating temperature range of -40°C to 85°C.
-
The device requires a controlled power-up and power-down sequence to prevent latch-up and ensure reliable operation. A slow ramp-up and ramp-down of the power supply voltage is recommended.
-
The recommended clock frequency for the PC28F064M29EWLA is up to 133 MHz, but it can operate at higher frequencies with proper signal integrity and timing analysis.
-
The device's input and output impedance should be matched to the system's impedance to ensure signal integrity and minimize reflections. A 50-ohm termination is recommended for high-speed signals.
-
The PC28F064M29EWLA has a latency of around 5-7 clock cycles, which can affect system performance in high-bandwidth applications. System designers should consider this latency when designing their system's architecture.