Part Details for PC28F064M29EWHA by Micron Technology Inc
Results Overview of PC28F064M29EWHA by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F064M29EWHA Information
PC28F064M29EWHA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PC28F064M29EWHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC28F064M29EWHA
|
Avnet Silica | NOR Flash Parallel 3V33V 64Mbit 8M4M x 8bit16bit 60ns 64Pin BGA Tray (Alt: PC28F064M29EWHA) RoHS: Compliant Min Qty: 1 Package Multiple: 1104 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PC28F064M29EWHA
|
EBV Elektronik | NOR Flash Parallel 3V33V 64Mbit 8M4M x 8bit16bit 60ns 64Pin BGA Tray (Alt: PC28F064M29EWHA) RoHS: Compliant Min Qty: 1 Package Multiple: 1104 | EBV - 0 |
|
Buy Now |
Part Details for PC28F064M29EWHA
PC28F064M29EWHA CAD Models
PC28F064M29EWHA Part Data Attributes
|
PC28F064M29EWHA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F064M29EWHA
Micron Technology Inc
Flash, 4MX16, 65ns, PBGA64, FBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LBGA, BGA64,8X8,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 65 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
PC28F064M29EWHA Frequently Asked Questions (FAQ)
-
The PC28F064M29EWHA has an operating temperature range of -40°C to 85°C.
-
The device requires a power-on reset (POR) circuit to ensure proper initialization. A recommended power-up sequence is to apply VCC before applying CE# and OE#. During power-down, CE# and OE# should be driven high before VCC is removed.
-
The PC28F064M29EWHA has a maximum clock frequency of 133 MHz. However, the recommended clock frequency is 100 MHz to ensure reliable operation.
-
To avoid bus contention, ensure that only one device is driving the bus at a time. For bus turnaround times, allow at least 2 clock cycles between consecutive read or write operations.
-
The PC28F064M29EWHA has a latency of 5 clock cycles for read operations. This latency should be considered when designing the system's memory access and data transfer protocols.