Part Details for PC28F00BP33EFA by Micron Technology Inc
Results Overview of PC28F00BP33EFA by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F00BP33EFA Information
PC28F00BP33EFA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PC28F00BP33EFA
PC28F00BP33EFA CAD Models
PC28F00BP33EFA Part Data Attributes
|
PC28F00BP33EFA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F00BP33EFA
Micron Technology Inc
Flash, 128MX16, 100ns, PBGA64, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | IT ALSO OPERATES IN ASYNCHRONOUS MODE | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
PC28F00BP33EFA Frequently Asked Questions (FAQ)
-
The PC28F00BP33EFA has an operating temperature range of -40°C to 85°C.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation.
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal.
-
The device density is 256Mbit, and the organization is 16M x 16 bits.
-
The WP# signal is used to prevent writes to the status register and the block protection bits.