Part Details for PC28F00AP30EF by Micron Technology Inc
Results Overview of PC28F00AP30EF by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F00AP30EF Information
PC28F00AP30EF by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PC28F00AP30EF
PC28F00AP30EF CAD Models
PC28F00AP30EF Part Data Attributes
|
PC28F00AP30EF
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F00AP30EF
Micron Technology Inc
Flash, 64MX16, 100ns, PBGA64, 8 X 10 MM, 1.20 MM PITCH, LEAD FREE, BGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00024 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PC28F00AP30EF
This table gives cross-reference parts and alternative options found for PC28F00AP30EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F00AP30EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K8S1115EZC-FE1D0 | Samsung Semiconductor | Check for Price | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | PC28F00AP30EF vs K8S1115EZC-FE1D0 |
S29GL512P13FFIV12 | Spansion | Check for Price | Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, LEAD FREE, FBGA-64 | PC28F00AP30EF vs S29GL512P13FFIV12 |
K8F1315EBM-SE1E0 | Samsung Semiconductor | Check for Price | Flash, 32MX16, 110ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AP30EF vs K8F1315EBM-SE1E0 |
S29GL512P10FAIR23 | Spansion | Check for Price | Flash, 512MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | PC28F00AP30EF vs S29GL512P10FAIR23 |
PC28F512M29EWLA | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | PC28F00AP30EF vs PC28F512M29EWLA |
S29GL01GP13FFI023 | Cypress Semiconductor | Check for Price | Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AP30EF vs S29GL01GP13FFI023 |
K8S1115EBC-SC1C0 | Samsung Semiconductor | Check for Price | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AP30EF vs K8S1115EBC-SC1C0 |
K8S1115EBC-SE1C0 | Samsung Semiconductor | Check for Price | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AP30EF vs K8S1115EBC-SE1C0 |
S29GL512P12FAI012 | Cypress Semiconductor | Check for Price | Flash, 512MX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | PC28F00AP30EF vs S29GL512P12FAI012 |
K8S1015ETC-FC1C0 | Samsung Semiconductor | Check for Price | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | PC28F00AP30EF vs K8S1015ETC-FC1C0 |