Part Details for PC28F00AM29EWLA by Numonyx Memory Solutions
Results Overview of PC28F00AM29EWLA by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F00AM29EWLA Information
PC28F00AM29EWLA by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PC28F00AM29EWLA
PC28F00AM29EWLA CAD Models
PC28F00AM29EWLA Part Data Attributes
|
PC28F00AM29EWLA
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PC28F00AM29EWLA
Numonyx Memory Solutions
Flash, 64MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for PC28F00AM29EWLA
This table gives cross-reference parts and alternative options found for PC28F00AM29EWLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F00AM29EWLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC28F00AM29EWL | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | PC28F00AM29EWLA vs PC28F00AM29EWL |
S29GL01GP10FAI012 | Cypress Semiconductor | Check for Price | Flash, 64MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | PC28F00AM29EWLA vs S29GL01GP10FAI012 |
S29GL01GP10FAI013 | Cypress Semiconductor | Check for Price | Flash, 64MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | PC28F00AM29EWLA vs S29GL01GP10FAI013 |
S29GL01GP10FAI023 | Spansion | Check for Price | Flash, 64MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | PC28F00AM29EWLA vs S29GL01GP10FAI023 |
S29GL01GP10FFI013 | Spansion | Check for Price | Flash, 64MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AM29EWLA vs S29GL01GP10FFI013 |
S29GL01GP10FAI010 | Cypress Semiconductor | Check for Price | Flash, 64MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | PC28F00AM29EWLA vs S29GL01GP10FAI010 |
S29GL01GP10FFI022 | Spansion | Check for Price | Flash, 64MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AM29EWLA vs S29GL01GP10FFI022 |
S29GL01GP10FFI010 | Spansion | Check for Price | Flash, 64MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AM29EWLA vs S29GL01GP10FFI010 |
RC28F00AM29EWH | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, BGA-64 | PC28F00AM29EWLA vs RC28F00AM29EWH |
S29GL01GP10FFI020 | Spansion | Check for Price | Flash, 64MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | PC28F00AM29EWLA vs S29GL01GP10FFI020 |
PC28F00AM29EWLA Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for PC28F00AM29EWLA is 2.7V to 3.6V, with a typical voltage of 3.3V.
-
The HOLD# signal should be asserted low to pause the device, and OE# should be asserted low to enable the output. Deasserting HOLD# and OE# will resume normal operation.
-
The maximum clock frequency supported by PC28F00AM29EWLA is 104 MHz, but it can be operated at lower frequencies depending on the application requirements.
-
The write protection mechanism can be implemented by asserting the WP# signal low during power-up or by using the software-controlled write protection feature through the Status Register.
-
The DPD mode is used to reduce power consumption when the device is not in use. It can be entered by asserting the CE# signal low and the OE# signal high.