Part Details for PC208P61B11 by Winchester Interconnect
Results Overview of PC208P61B11 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC208P61B11 Information
PC208P61B11 by Winchester Interconnect is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PC208P61B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | POWER CONNECTOR Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PC208P61B11
PC208P61B11 CAD Models
PC208P61B11 Part Data Attributes
|
PC208P61B11
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
PC208P61B11
Winchester Interconnect
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for PC208P61B11
This table gives cross-reference parts and alternative options found for PC208P61B11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC208P61B11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM15043-E | Foxconn | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | PC208P61B11 vs HM15043-E |
794664-8 | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | PC208P61B11 vs 794664-8 |
PC208P61C21 | Winchester Interconnect | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | PC208P61B11 vs PC208P61C21 |
43270-0821 | Molex | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PC208P61B11 vs 43270-0821 |
A-42440-0831 | Molex | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | PC208P61B11 vs A-42440-0831 |
35282-0890 | Molex | Check for Price | Rectangular Power Connector, 8 Contact(s), Male | PC208P61B11 vs 35282-0890 |
5569-08A4G | Molex | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | PC208P61B11 vs 5569-08A4G |
39-54-0081 | Molex | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | PC208P61B11 vs 39-54-0081 |
0757300108 | Molex | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PC208P61B11 vs 0757300108 |
10127720-081NLF | Amphenol FCi | Check for Price | Board Connector, | PC208P61B11 vs 10127720-081NLF |