Part Details for PC16SV-10IP17-253A-2020 by Amphenol Piher
Results Overview of PC16SV-10IP17-253A-2020 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC16SV-10IP17-253A-2020 Information
PC16SV-10IP17-253A-2020 by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PC16SV-10IP17-253A-2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC16SV-10IP17-253A-2020
|
IBS Electronics | PC16SV-10IP17-253A-2020 by Piher is a PC-16 Series 16 mm vertical through-hole carbon potentiometer with a resistance of 25 kOhm and a tolerance of ±, 20%. Min Qty: 600 Package Multiple: 1 | 0 |
|
$2.6130 | Buy Now |