Part Details for PBY160808T-601Y-N by Chilisin Electronics Corp
Results Overview of PBY160808T-601Y-N by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBY160808T-601Y-N Information
PBY160808T-601Y-N by Chilisin Electronics Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PBY160808T-601Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for PBY160808T-601Y-N
PBY160808T-601Y-N CAD Models
PBY160808T-601Y-N Part Data Attributes
|
PBY160808T-601Y-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
PBY160808T-601Y-N
Chilisin Electronics Corp
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Width | 0.8 mm |
PBY160808T-601Y-N Frequently Asked Questions (FAQ)
-
The recommended land pattern for PBY160808T-601Y-N can be found in the Chilisin Electronics Corp's application note or by contacting their technical support team.
-
Proper thermal management of PBY160808T-601Y-N involves ensuring good airflow, using thermal interface materials, and designing a heat sink or thermal pad to dissipate heat efficiently.
-
The maximum operating temperature range for PBY160808T-601Y-N is -40°C to 125°C, but it's recommended to check the datasheet or consult with Chilisin Electronics Corp for specific temperature ratings.
-
PBY160808T-601Y-N is designed to withstand certain levels of vibration, but it's recommended to consult with Chilisin Electronics Corp or perform vibration testing to ensure the component meets the specific application requirements.
-
To ensure the reliability of PBY160808T-601Y-N in a humid environment, it's recommended to use conformal coating, apply moisture-resistant materials, and follow proper storage and handling procedures.