Part Details for PBY160808T-400Y-N by YAGEO Corporation
Results Overview of PBY160808T-400Y-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBY160808T-400Y-N Information
PBY160808T-400Y-N by YAGEO Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for PBY160808T-400Y-N
PBY160808T-400Y-N CAD Models
PBY160808T-400Y-N Part Data Attributes
|
PBY160808T-400Y-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PBY160808T-400Y-N
YAGEO Corporation
Ferrite Chip, 1 Function(s), 3A, LEAD FREE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 40 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for PBY160808T-400Y-N
This table gives cross-reference parts and alternative options found for PBY160808T-400Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY160808T-400Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB03YTYH400 | SEI Stackpole Electronics Inc | Check for Price | Ferrite Bead, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0603, 2 PIN | PBY160808T-400Y-N vs CB03YTYH400 |
FBC0603-400P | VENKEL LTD | Check for Price | Ferrite Chip, | PBY160808T-400Y-N vs FBC0603-400P |
PBY160808T-400Y-S | YAGEO Corporation | Check for Price | Ferrite Chip, 1 Function(s), 3A | PBY160808T-400Y-N vs PBY160808T-400Y-S |
PBY160808T-400Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | PBY160808T-400Y-N vs PBY160808T-400Y-N |