Part Details for PBW50F-12-R by Cosel USA Inc
Results Overview of PBW50F-12-R by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBW50F-12-R Information
PBW50F-12-R by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBW50F-12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBW50F-12-R-ND
|
DigiKey | AC/DC CONVERTER +/-12V Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$109.2700 | Buy Now |
DISTI #
436-PBW50F-12-R
|
Mouser Electronics | Switching Power Supplies 50W 12V 2.1-2.7A w/remote On/Off RoHS: Compliant | 0 |
|
$94.6800 / $107.9700 | Order Now |
DISTI #
000000000003618578
|
Sager | Switching Power Supplies 50W 12V 2.1-2.7A w/remote On/Off Min Qty: 1 | 0 |
|
$93.4700 / $94.7600 | Buy Now |
Part Details for PBW50F-12-R
PBW50F-12-R CAD Models
PBW50F-12-R Part Data Attributes
|
PBW50F-12-R
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBW50F-12-R
Cosel USA Inc
AC-DC Regulated Power Supply Module, 50.4W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 120 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 50.4 W | |
Width | 80 mm |