-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5440D - 40 V PNP low V_CEsat (BISS) transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS5440D,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4430
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -40 V, 110 Mhz, 1.1 W, -4 A, 200 Rohs Compliant: Yes |Nexperia PBSS5440D,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 554 |
|
$0.2160 / $0.7500 | Buy Now |
DISTI #
1727-5775-1-ND
|
DigiKey | TRANS PNP 40V 4A 6-TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4913 In Stock |
|
$0.1482 / $0.8100 | Buy Now |
DISTI #
PBSS5440D,115
|
Avnet Americas | Trans GP BJT PNP 40V 4A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS5440D,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1352 / $0.1589 | Buy Now |
DISTI #
771-PBSS5440D115
|
Mouser Electronics | Bipolar Transistors - BJT 40 V, 4 A PNP low VCEsat transistor RoHS: Compliant | 17808 |
|
$0.1560 / $0.6100 | Buy Now |
DISTI #
PBSS5440D,115
|
Avnet Silica | Trans GP BJT PNP 40V 4A 6Pin TSOP TR (Alt: PBSS5440D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS5440D,115
|
EBV Elektronik | Trans GP BJT PNP 40V 4A 6Pin TSOP TR (Alt: PBSS5440D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5440D,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5440D,115
Nexperia
PBSS5440D - 40 V PNP low V_CEsat (BISS) transistor@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SMD, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended.
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Use a heat sink or thermal interface material to maintain a safe junction temperature.
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. Operating the device above this voltage can cause permanent damage.
Yes, the PBSS5440D,115 is AEC-Q100 qualified, making it suitable for automotive and high-reliability applications. However, additional testing and validation may be required for specific use cases.
Follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and ensure that the device is stored in an anti-static package. Avoid touching the device pins or handling the device in a way that could generate static electricity.