-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5250T - 50 V; 2 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS5250T,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3439928
|
Farnell | BIPOLAR TRANS, PNP, 50V, 2A, TO-236AB RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 4985 |
|
$0.1209 / $0.5231 | Buy Now |
DISTI #
3439928RL
|
Farnell | BIPOLAR TRANS, PNP, 50V, 2A, TO-236AB RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 4985 |
|
$0.1209 / $0.2071 | Buy Now |
DISTI #
1727-PBSS5250T,215CT-ND
|
DigiKey | TRANS PNP 50V 2A TO-236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1902 In Stock |
|
$0.0729 / $0.4900 | Buy Now |
DISTI #
PBSS5250T,215
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS5250T,215) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0781 | Buy Now |
DISTI #
771-PBSS5250T215
|
Mouser Electronics | Bipolar Transistors - BJT 50 V, 2 A PNP low VCEsat (BISS) transistor RoHS: Compliant | 7293 |
|
$0.0750 / $0.4800 | Buy Now |
|
Future Electronics | PBSS5250T Series 50 V 2 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 24000Reel |
|
$0.0742 / $0.0787 | Buy Now |
|
Future Electronics | PBSS5250T Series 50 V 2 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0726 / $0.0769 | Buy Now |
DISTI #
86009122
|
Verical | Trans GP BJT PNP 50V 2A 480mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4066 Package Multiple: 1 Date Code: 2201 | Americas - 18000 |
|
$0.0689 / $0.0923 | Buy Now |
DISTI #
88810652
|
Verical | Trans GP BJT PNP 50V 2A 480mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2448 | Americas - 12000 |
|
$0.1159 | Buy Now |
|
Rochester Electronics | PBSS5250T - Small Signal Bipolar Transistor, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 22127 |
|
$0.0551 / $0.0889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5250T,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5250T,215
Nexperia
PBSS5250T - 50 V; 2 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Nexperia provides a recommended PCB footprint in their application note AN11173, which includes a land pattern and soldering guidelines for the PBSS5250T,215.
To ensure reliable operation in high-temperature environments, follow Nexperia's guidelines for thermal management, including proper heat sinking, thermal interface materials, and derating the device's power dissipation according to the ambient temperature.
Although the datasheet doesn't specify a maximum VGS, Nexperia recommends limiting VGS to ±20 V to prevent damage to the device's internal ESD protection diodes.
While the PBSS5250T,215 is suitable for switching applications, high-frequency switching (>100 kHz) may lead to increased power losses and reduced device reliability. Consult Nexperia's application notes and simulation tools to ensure the device can handle the specific switching frequency and conditions.
Follow Nexperia's guidelines for EOS and ESD protection, including using TVS diodes, resistors, and capacitors in the circuit, as well as proper handling and storage procedures to prevent ESD damage.