Part Details for PBSS5240XX by NXP Semiconductors
Results Overview of PBSS5240XX by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS5240XX Information
PBSS5240XX by NXP Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PBSS5240XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86129373
|
Verical | Trans GP BJT PNP 40V 2A 1350mW Automotive 4-Pin(3+Tab) SOT-89 T/R Min Qty: 5367 Package Multiple: 1 Date Code: 1301 | Americas - 56555 |
|
$0.0521 / $0.0699 | Buy Now |
|
Rochester Electronics | PBSS5240X - Small Signal Bipolar Transistor, MPT3 RoHS: Compliant Status: Active Min Qty: 1 | 56555 |
|
$0.0417 / $0.0673 | Buy Now |
Part Details for PBSS5240XX
PBSS5240XX CAD Models
PBSS5240XX Part Data Attributes
|
PBSS5240XX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5240XX
NXP Semiconductors
PBSS5240X - 40 V, 2 A PNP low VCEsat (BISS) transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |