Part Details for PBSS4630PA by NXP Semiconductors
Results Overview of PBSS4630PA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4630PA Information
PBSS4630PA by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PBSS4630PA
PBSS4630PA CAD Models
PBSS4630PA Part Data Attributes
|
PBSS4630PA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4630PA
NXP Semiconductors
6000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2 X 2 MM, 0.65 MM HEIGHT, LEADLESS, ULTRA THIN, PLASTIC, HUSON-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, 0.65 MM HEIGHT, LEADLESS, ULTRA THIN, PLASTIC, HUSON-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz | |
Turn-off Time-Max (toff) | 570 ns | |
Turn-on Time-Max (ton) | 80 ns |
Alternate Parts for PBSS4630PA
This table gives cross-reference parts and alternative options found for PBSS4630PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4630PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS4630PA,115 | Nexperia | $0.1951 | PBSS4630PA - 30 V, 6 A NPN low V_CEsat (BISS) transistor@en-us DFN 3-Pin | PBSS4630PA vs PBSS4630PA,115 |
PBSS4612PA | NXP Semiconductors | Check for Price | 6000mA, 12V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2 MM X 2 MM, 0.65 MM HEIGHT, LEADLESS, PLASTIC, HUSON-3 | PBSS4630PA vs PBSS4612PA |
PBSS4330PA | NXP Semiconductors | Check for Price | 3000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2 MM X 2 MM, 0.65 MM HEIGHT, LEADLESS, PLASTIC, HUSON-3 | PBSS4630PA vs PBSS4330PA |
PBSS4330PA | Nexperia | Check for Price | Small Signal Bipolar Transistor | PBSS4630PA vs PBSS4330PA |