-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4540X by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4540X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4540X
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for the PBSS4540X is -40°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
To ensure proper biasing, make sure to follow the recommended voltage and current ratings in the datasheet. Typically, a voltage supply of 5V to 15V is recommended, and the current rating should not exceed 1A. Additionally, ensure the input and output pins are properly terminated to prevent oscillations.
For optimal thermal management, it's recommended to use a thermal pad or a heat sink on the exposed pad of the PBSS4540X. Ensure good thermal conductivity between the device and the PCB. Keep the PCB layout compact, and use wide traces for power and ground connections to minimize resistance and inductance.
The PBSS4540X has built-in ESD protection, but it's still essential to follow proper ESD handling procedures when working with the device. Use an ESD wrist strap or mat, and ensure the workspace is ESD-safe. Avoid touching the device's pins or handling it in a way that could generate static electricity.
The PBSS4540X is commonly used in high-power, high-frequency applications such as audio amplifiers, radio frequency (RF) amplifiers, and power supplies. It's also used in industrial and automotive systems, as well as in medical and aerospace applications where high reliability and performance are critical.