-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4420D-QX by Nexperia is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PBSS4420D-QXTR-ND
|
DigiKey | TRANS NPN 20V 4A 6-TSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1556 / $0.1989 | Buy Now |
DISTI #
PBSS4420D-QX
|
Avnet Americas | - Tape and Reel (Alt: PBSS4420D-QX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1526 / $0.1587 | Buy Now |
DISTI #
771-PBSS4420D-QX
|
Mouser Electronics | Bipolar Transistors - BJT 40 V NPN low VCEsat transistor RoHS: Compliant | 0 |
|
$0.1550 / $0.5400 | Order Now |
DISTI #
PBSS4420D-QX
|
TTI | Bipolar Transistors - BJT 40 V NPN low VCEsat transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2080 / $0.2250 | Buy Now |
DISTI #
PBSS4420D-QX
|
Avnet Silica | (Alt: PBSS4420D-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4420D-QX
|
EBV Elektronik | (Alt: PBSS4420D-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy