Part Details for PBSS4420D,115 by NXP Semiconductors
Results Overview of PBSS4420D,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4420D,115 Information
PBSS4420D,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PBSS4420D,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86009691
|
Verical | Trans GP BJT NPN 20V 4A 2500mW Automotive 6-Pin TSOP T/R Min Qty: 2002 Package Multiple: 1 Date Code: 1101 | Americas - 20230 |
|
$0.1670 / $0.1874 | Buy Now |
DISTI #
86009025
|
Verical | Trans GP BJT NPN 20V 4A 2500mW Automotive 6-Pin TSOP T/R Min Qty: 2002 Package Multiple: 1 Date Code: 1001 | Americas - 9000 |
|
$0.1874 | Buy Now |
|
Rochester Electronics | PBSS4420D - Small Signal Bipolar Transistor, 4A, 20V, NPN, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 29230 |
|
$0.1120 / $0.1806 | Buy Now |
Part Details for PBSS4420D,115
PBSS4420D,115 CAD Models
PBSS4420D,115 Part Data Attributes
|
PBSS4420D,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4420D,115
NXP Semiconductors
PBSS4420D - 20 V, 4 A NPN low VCEsat (BISS) transistor TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SMD, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |