-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4240X - 40 V, 2 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4240XX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2311221
|
Farnell | TRANS,NPN, 40V,2A, SOT89 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 500 |
|
$0.1026 / $0.5681 | Buy Now |
DISTI #
1727-PBSS4240XXCT-ND
|
DigiKey | TRANS NPN 40V 2A SOT-89 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
626 In Stock |
|
$0.0834 / $0.5300 | Buy Now |
DISTI #
PBSS4240XX
|
Avnet Americas | Transistor GP BJT NPN 40V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: PBSS4240XX) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0850 | Buy Now |
DISTI #
771-PBSS4240XX
|
Mouser Electronics | Bipolar Transistors - BJT 40 V, 2 A NPN low VCEsat (BISS) transistor RoHS: Compliant | 1563 |
|
$0.0830 / $0.5200 | Buy Now |
DISTI #
86136584
|
Verical | Trans GP BJT NPN 40V 2A 1350mW Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 3559 Package Multiple: 1 Date Code: 1801 | Americas - 115000 |
|
$0.0788 / $0.1054 | Buy Now |
DISTI #
86134923
|
Verical | Trans GP BJT NPN 40V 2A 1350mW Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 3559 Package Multiple: 1 Date Code: 1701 | Americas - 56000 |
|
$0.0940 / $0.1054 | Buy Now |
|
Rochester Electronics | PBSS4240X - Small Signal Bipolar Transistor, MPT3 RoHS: Compliant Status: Active Min Qty: 1 | 171000 |
|
$0.0630 / $0.1016 | Buy Now |
DISTI #
PBSS4240XX
|
TTI | Bipolar Transistors - BJT 40 V, 2 A NPN low VCEsat (BISS) transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0860 | Buy Now |
DISTI #
PBSS4240XX
|
Avnet Silica | Transistor GP BJT NPN 40V 2A 3Pin SOT89 TR (Alt: PBSS4240XX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4240XX
|
EBV Elektronik | Transistor GP BJT NPN 40V 2A 3Pin SOT89 TR (Alt: PBSS4240XX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4240XX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4240XX
Nexperia
PBSS4240X - 40 V, 2 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for the PBSS4240XX is -40°C to 125°C.
To ensure reliability, follow the recommended derating guidelines, use a heat sink if necessary, and ensure good thermal design and layout practices.
The maximum current rating for the PBSS4240XX is 4 A per channel, but this can be limited by the package thermal resistance and PCB design.
Use proper ESD handling and storage procedures, and consider adding ESD protection devices or circuits to the PCB design.
Yes, the PBSS4240XX can be used in high-frequency applications up to 100 kHz, but be aware of the device's frequency response and potential ringing effects.