Part Details for PBSS4230PAN,115 by NXP Semiconductors
Results Overview of PBSS4230PAN,115 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4230PAN,115 Information
PBSS4230PAN,115 by NXP Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PBSS4230PAN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86134364
|
Verical | Trans GP BJT NPN 30V 2A 2000mW Automotive 6-Pin HUSON EP T/R Min Qty: 1812 Package Multiple: 1 Date Code: 1601 | Americas - 249000 |
|
$0.1546 / $0.2070 | Buy Now |
DISTI #
86143184
|
Verical | Trans GP BJT NPN 30V 2A 2000mW Automotive 6-Pin HUSON EP T/R Min Qty: 1812 Package Multiple: 1 Date Code: 1501 | Americas - 117000 |
|
$0.1546 / $0.2070 | Buy Now |
DISTI #
86136265
|
Verical | Trans GP BJT NPN 30V 2A 2000mW Automotive 6-Pin HUSON EP T/R Min Qty: 1812 Package Multiple: 1 Date Code: 1301 | Americas - 32990 |
|
$0.1845 / $0.2070 | Buy Now |
|
Rochester Electronics | PBSS4230PAN - Small Signal Bipolar Transistor, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 | 398990 |
|
$0.1237 / $0.1995 | Buy Now |
|
Vyrian | Transistors | 170368 |
|
RFQ |
Part Details for PBSS4230PAN,115
PBSS4230PAN,115 CAD Models
PBSS4230PAN,115 Part Data Attributes
|
PBSS4230PAN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4230PAN,115
NXP Semiconductors
PBSS4230PAN - 30 V, 2 A NPN/NPN low VCEsat (BISS) transistor DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks |