Part Details for PBSS2515YPN by NXP Semiconductors
Results Overview of PBSS2515YPN by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS2515YPN Information
PBSS2515YPN by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PBSS2515YPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AVAILABLE EU | 1226 |
|
RFQ |
Part Details for PBSS2515YPN
PBSS2515YPN CAD Models
PBSS2515YPN Part Data Attributes
|
PBSS2515YPN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS2515YPN
NXP Semiconductors
TRANSISTOR 500 mA, 15 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 420 MHz |
Alternate Parts for PBSS2515YPN
This table gives cross-reference parts and alternative options found for PBSS2515YPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS2515YPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS2515YPNT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | PBSS2515YPN vs PBSS2515YPNT/R |
934056661115 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 15 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | PBSS2515YPN vs 934056661115 |
934056661115 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PBSS2515YPN vs 934056661115 |
PBSS2515YPN | Nexperia | Check for Price | Small Signal Bipolar Transistor | PBSS2515YPN vs PBSS2515YPN |
PBSS2515YPN,115 | NXP Semiconductors | Check for Price | PBSS2515YPN - 15 V low VCEsat NPN/PNP transistor TSSOP 6-Pin | PBSS2515YPN vs PBSS2515YPN,115 |
PBSS2515YPNT/R | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 15 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | PBSS2515YPN vs PBSS2515YPNT/R |