Part Details for PBDF102 by Lite-On Semiconductor Corporation
Results Overview of PBDF102 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBDF102 Information
PBDF102 by Lite-On Semiconductor Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PBDF102
PBDF102 CAD Models
PBDF102 Part Data Attributes
|
PBDF102
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PBDF102
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for PBDF102
This table gives cross-reference parts and alternative options found for PBDF102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBDF102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF01M | onsemi | $0.2357 | 1.5A Bridge Rectifier, PDIP-4, 5000-TUBE | PBDF102 vs DF01M |
DF01M | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, DIP-4 | PBDF102 vs DF01M |
DB102 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | PBDF102 vs DB102 |
DF01M | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DFM, 4 PIN | PBDF102 vs DF01M |
DF01M | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | PBDF102 vs DF01M |
DF01M | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, | PBDF102 vs DF01M |
DF01M-T-F | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | PBDF102 vs DF01M-T-F |
DB102 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DIP-4 | PBDF102 vs DB102 |
DF01 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, DIP-4 | PBDF102 vs DF01 |
DF01M-F | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | PBDF102 vs DF01M-F |