-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBC06SAAN by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1011E-06-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10694 In Stock |
|
$0.3254 / $0.6200 | Buy Now |
DISTI #
SULPBC06SAAN
|
Heilind Electronics | HEADER, PBT/PHOSPHOR BRONZE, | Americas - 19 in Stock1800 On Order |
|
$0.2789 / $0.3698 | Buy Now |
|
Bristol Electronics | 460 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 49 |
|
$0.6825 / $1.3650 | Buy Now |
DISTI #
SULPBC06SAAN
|
Interstate Connecting Components | HEADER, PBT/PHOSPHOR BRONZE, | 4420 On Order |
|
$0.2789 / $0.3698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBC06SAAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PBC06SAAN
Sullins Connector Solutions
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screws on the PBC06SAAN connector is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the PBC06SAAN connector is designed to withstand high-vibration environments and is suitable for applications such as industrial control systems, transportation systems, and more.
Yes, the PBC06SAAN connector is designed to operate in harsh environments, including temperatures ranging from -40°C to 105°C, and is resistant to moisture, dust, and other environmental factors.
The PBC06SAAN connector has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent mating and unmating is required.
Yes, the PBC06SAAN connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in global markets.