Part Details for PBA75F-9-RN1 by Cosel USA Inc
Results Overview of PBA75F-9-RN1 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA75F-9-RN1 Information
PBA75F-9-RN1 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA75F-9-RN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA75F-9-RN1-ND
|
DigiKey | AC/DC CONVERTER 9V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$125.4400 | Buy Now |
DISTI #
436-PBA75F-9-RN1
|
Mouser Electronics | DIN Rail Power Supplies 75W 9V 8.4A DIN Rail & Cover RoHS: Compliant | 0 |
|
$113.2700 / $121.6900 | Order Now |
DISTI #
000000000003618494
|
Sager | DIN Rail Power Supplies 75W 9V 8.4A DIN Rail & Cover Min Qty: 1 | 0 |
|
$107.6900 / $109.1600 | Buy Now |
Part Details for PBA75F-9-RN1
PBA75F-9-RN1 CAD Models
PBA75F-9-RN1 Part Data Attributes
|
PBA75F-9-RN1
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA75F-9-RN1
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATE WITH 120V TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.00324% | |
Load Regulation-Max | 1.111111% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 9.36 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75.6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s |
Alternate Parts for PBA75F-9-RN1
This table gives cross-reference parts and alternative options found for PBA75F-9-RN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBA75F-9-RN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBA75F-9-EN | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | PBA75F-9-RN1 vs PBA75F-9-EN |
LDA75F-9 | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 76.5W, Hybrid, | PBA75F-9-RN1 vs LDA75F-9 |
PBA75F-9-TN | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | PBA75F-9-RN1 vs PBA75F-9-TN |
PBA75F-9-RV | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | PBA75F-9-RN1 vs PBA75F-9-RV |
PBA75F-9-GN | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | PBA75F-9-RN1 vs PBA75F-9-GN |