Part Details for PBA300F-5 by Cosel USA Inc
Results Overview of PBA300F-5 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA300F-5 Information
PBA300F-5 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA300F-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1483-ND
|
DigiKey | AC/DC CONVERTER 5V 300W Min Qty: 1 Lead time: 13 Weeks Container: Box |
54 In Stock |
|
$317.7512 / $350.2900 | Buy Now |
DISTI #
436-PBA300F-5
|
Mouser Electronics | Switching Power Supplies 300W 5V 60A AC-DC Power Supply RoHS: Compliant | 3 |
|
$307.1000 / $330.8600 | Buy Now |
DISTI #
70160735
|
RS | Power Supply, AC-DC,5V,60A,85-264V In, Enclosed, Panel Mount, PFC,300W, PBA Series Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$332.5700 / $353.7900 | Buy Now |
DISTI #
PBA300F-5
|
IBS Electronics | PBA300F SERIES 300 W SINGLE OUTPUT 5 V AC/DC ENCLOSED TYPE POWER SUPPLY Min Qty: 1 Package Multiple: 1 | 0 |
|
$366.6910 / $385.0210 | Buy Now |
DISTI #
000000000003146319
|
Sager | Switching Power Supplies 300W 5V 60A AC-DC Power Supply Min Qty: 1 | 0 |
|
$288.6800 / $296.1700 | Buy Now |
DISTI #
PBA300F-5
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 7 |
|
$126.0000 / $166.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 12 |
|
RFQ |
Part Details for PBA300F-5
PBA300F-5 CAD Models
PBA300F-5 Part Data Attributes
|
PBA300F-5
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA300F-5
Cosel USA Inc
AC-DC Regulated Power Supply Module, 300W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 170 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05656 Vrms | |
Seated Height-Max | 43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.3 s | |
Width | 102 mm |
PBA300F-5 Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area connected to the tab of the PBA300F-5 to ensure good thermal conduction. A minimum of 2 oz copper thickness is recommended.
-
Ensure good airflow around the PBA300F-5, and consider using a heat sink or thermal interface material to improve heat transfer. The maximum ambient temperature should not exceed 50°C.
-
The maximum capacitance load is 10,000 μF. Exceeding this value may cause instability or oscillation in the output voltage.
-
Yes, the PBA300F-5 can be used in a redundant configuration to improve system reliability. However, it is essential to ensure that the units are synchronized to prevent output voltage oscillations.
-
Cosel recommends a fuse rating of 5A slow-blow type to protect the input of the PBA300F-5 from overcurrent conditions.