Part Details for PBA300F-15-G by Cosel USA Inc
Results Overview of PBA300F-15-G by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA300F-15-G Information
PBA300F-15-G by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA300F-15-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA300F-15-G-ND
|
DigiKey | AC/DC CONVERTER 15V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$354.4300 | Buy Now |
DISTI #
436-PBA300F-15-G
|
Mouser Electronics | Switching Power Supplies 300W 15V 22A Low Leakage Current RoHS: Compliant | 0 |
|
$333.0100 / $355.1700 | Order Now |
DISTI #
000000000003617809
|
Sager | Switching Power Supplies 300W 15V 22A Low Leakage Current Min Qty: 1 | 0 |
|
$312.3300 / $316.6200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 235 |
|
RFQ |
Part Details for PBA300F-15-G
PBA300F-15-G CAD Models
PBA300F-15-G Part Data Attributes
|
PBA300F-15-G
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA300F-15-G
Cosel USA Inc
AC-DC Regulated Power Supply Module, 330W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 170 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 22 A | |
Output Voltage-Max | 15.6 V | |
Output Voltage-Min | 15 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 330 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.3 s | |
Width | 102 mm |
Alternate Parts for PBA300F-15-G
This table gives cross-reference parts and alternative options found for PBA300F-15-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBA300F-15-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFA300F-15-STY | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | PBA300F-15-G vs LFA300F-15-STY |
PBA300F-15 | Cosel USA Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 330W, Hybrid, ROHS COMPLIANT, PACKAGE-32 | PBA300F-15-G vs PBA300F-15 |
LFA300F-15-T1Y | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | PBA300F-15-G vs LFA300F-15-T1Y |