Part Details for PBA15F-9-J1N by Cosel USA Inc
Results Overview of PBA15F-9-J1N by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA15F-9-J1N Information
PBA15F-9-J1N by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA15F-9-J1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-PBA15F-9-J1N-ND
|
DigiKey | AC/DC CONVERTER 9V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4100 | Buy Now |
DISTI #
436-PBA15F-9-J1N
|
Mouser Electronics | AC/DC Power Modules Switching Power Supplies 15W 9V 1.7AVH (J.S.T.) connector type, with Cover RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000007414912
|
Sager | AC/DC PS (ENCLOSED TYPE) \\ SERIES PBA | 0 |
|
Buy Now |