Part Details for PBA15F-12 by Cosel USA Inc
Results Overview of PBA15F-12 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA15F-12 Information
PBA15F-12 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA15F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1469-ND
|
DigiKey | AC/DC CONVERTER 12V 15W Min Qty: 1 Lead time: 13 Weeks Container: Box |
4 In Stock |
|
$36.6248 / $39.7100 | Buy Now |
DISTI #
436-PBA15F-12
|
Mouser Electronics | Switching Power Supplies 15W 12V 1.3A AC-DC Power Supply RoHS: Compliant | 5 |
|
$36.6200 | Buy Now |
DISTI #
70160923
|
RS | Power Supply, AC-DC,12V,1.3A,85-264V In, Open Frame, Panel Mount, PFC,16W, PBA Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$44.0100 | Buy Now |
DISTI #
000000000003146287
|
Sager | Switching Power Supplies 15W 12V 1.3A AC-DC Power Supply Min Qty: 1 | 15 |
|
$38.9400 / $39.9500 | Buy Now |
Part Details for PBA15F-12
PBA15F-12 CAD Models
PBA15F-12 Part Data Attributes
|
PBA15F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA15F-12
Cosel USA Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 85 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s | |
Width | 78 mm |
PBA15F-12 Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the PBA15F-12 is designed to withstand vibrations up to 10G peak acceleration, 10-2000 Hz frequency range, and 1.5 mm peak-to-peak amplitude. However, it's recommended to consult with Cosel's application engineers to ensure the module meets the specific vibration requirements of your application.
-
The maximum capacitance load that can be connected to the output of the PBA15F-12 is 10,000 μF. Exceeding this value may cause instability or oscillation in the output voltage.
-
Yes, the PBA15F-12 is designed to operate up to 5,000 meters (16,400 feet) above sea level. However, the module's power rating may need to be derated at higher altitudes due to the lower air pressure and oxygen levels.
-
Yes, the PBA15F-12 can be used in a redundant or parallel configuration to achieve higher power ratings or to improve system reliability. However, it's recommended to consult with Cosel's application engineers to ensure proper configuration and to discuss any specific requirements or limitations.