Part Details for PBA150F-24-N by Cosel USA Inc
Results Overview of PBA150F-24-N by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA150F-24-N Information
PBA150F-24-N by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA150F-24-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1462-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 18 Weeks Container: Box |
311 In Stock |
|
$137.6392 / $154.9500 | Buy Now |
DISTI #
436-PBA150F-24-N
|
Mouser Electronics | Switching Power Supplies 150W 24V 6.5A w/cover RoHS: Compliant | 224 |
|
$117.6700 / $117.7600 | Buy Now |
DISTI #
70160860
|
RS | Power Supply, AC-DC,24V,6.5A,85-264V In, Enclosed, DIN Rail, PFC,156W, PBA Series Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 219 |
|
$139.2800 / $156.5000 | Buy Now |
DISTI #
PBA150F-24-N
|
IBS Electronics | PBA150F SERIES 156 W SINGLE OUTPUT 24 V AC/DC ENCLOSED TYPE POWER SUPPLY Min Qty: 1 Package Multiple: 1 | 0 |
|
$158.9120 / $166.8550 | Buy Now |
DISTI #
000000000003146270
|
Sager | Switching Power Supplies 150W 24V 6.5A w/cover Min Qty: 1 | 140 |
|
$132.7200 / $135.5700 | Buy Now |
DISTI #
PBA150F-24-N
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 179 |
|
$80.6000 / $94.9000 | Buy Now |
|
Neutron USA | AC-DC Power Supply, Single output: 156W 24V 6.5A, Enclosed, 88%Eff, Input: 1 phase 85-264 VAC | 50 |
|
$269.9900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 62 |
|
RFQ |
Part Details for PBA150F-24-N
PBA150F-24-N CAD Models
PBA150F-24-N Part Data Attributes
|
PBA150F-24-N
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA150F-24-N
Cosel USA Inc
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid, ROHS COMPLIANT, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 168 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 6.5 A | |
Output Voltage-Max | 24.96 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 156 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s | |
Width | 93 mm |
PBA150F-24-N Frequently Asked Questions (FAQ)
-
Cosel recommends a multi-layer PCB with a large ground plane and thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended. Ensure good airflow around the converter and avoid blocking the airflow with nearby components.
-
Follow the recommended layout and grounding guidelines in the datasheet. Use a metal enclosure and ensure the converter is at least 1 inch away from other components. Add EMI filters or shielding if necessary, and perform EMC testing to ensure compliance with relevant standards.
-
The derating curve is not explicitly stated in the datasheet, but Cosel provides a thermal derating graph in the application notes. The output power derates by 2.5% per degree Celsius above 40°C. Consult the application notes or contact Cosel support for more information.
-
Yes, the PBA150F-24-N can be used in redundant or parallel configurations. However, it's essential to follow Cosel's guidelines for synchronization and current sharing. Consult the application notes or contact Cosel support for more information on implementing redundant or parallel configurations.
-
Cosel recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and 22uF for the output. The capacitor voltage rating should be at least 1.5 times the input or output voltage. Consult the datasheet or application notes for more information on capacitor selection.