Part Details for PBA150 by Littelfuse Inc
Results Overview of PBA150 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA150 Information
PBA150 by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PBA150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-PBA150-ND
|
DigiKey | RELAY SPST-NO/NC 250MA 0-250V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
34 In Stock |
|
$4.9863 / $7.0600 | Buy Now |
DISTI #
PBA150
|
IBS Electronics | PBA150 by LITTELFUSE INC. is a DPST solid state relay with dual channels, rated at 250 mA and 250 V, housed in a DIP-8 package. Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.4600 / $5.6160 | Buy Now |