Part Details for PBA100F-12 by Cosel USA Inc
Results Overview of PBA100F-12 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA100F-12 Information
PBA100F-12 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA100F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1435-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 13 Weeks Container: Box |
56 In Stock |
|
$106.1452 / $119.5000 | Buy Now |
DISTI #
436-PBA100F-12
|
Mouser Electronics | Switching Power Supplies 100W 12V 8.5A AC-DC Power Supply RoHS: Compliant | 12 |
|
$103.7800 / $118.3400 | Buy Now |
DISTI #
70160727
|
RS | Power Supply, AC-DC,12V,8.5A,85-264V In, Open Frame, Panel Mnt, PFC,102W, PBA Series Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 |
|
$72.1100 | Buy Now |
DISTI #
000000000003137860
|
Sager | Switching Power Supplies 100W 12V 8.5A AC-DC Power Supply Min Qty: 1 | 48 |
|
$93.7100 | Buy Now |
DISTI #
PBA100F-12
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 11 |
|
$51.2000 / $69.2000 | Buy Now |
Part Details for PBA100F-12
PBA100F-12 CAD Models
PBA100F-12 Part Data Attributes
|
PBA100F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA100F-12
Cosel USA Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 147 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 33 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s | |
Width | 93 mm |
PBA100F-12 Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2 oz copper thickness. A thermal via array under the module can also improve heat dissipation.
-
To ensure reliable start-up, ensure that the input voltage rises slowly (dv/dt < 10V/ms) and the output capacitors are properly sized to handle the inrush current. A soft-start circuit can also be used to reduce the inrush current.
-
The maximum allowed capacitance on the output of the PBA100F-12 is 2200uF. Exceeding this value may cause instability or oscillation in the output voltage.
-
Yes, the PBA100F-12 can be used in a redundant configuration to achieve high availability. However, it is essential to ensure that the modules are properly synchronized and that the output voltages are matched to prevent current loops.
-
Cosel recommends a fuse rating of 5A or slower blow type to ensure that the module is protected from overcurrent conditions.