Part Details for PBA100F-12-CN by Cosel USA Inc
Results Overview of PBA100F-12-CN by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA100F-12-CN Information
PBA100F-12-CN by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA100F-12-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA100F-12-CN-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$136.3300 | Buy Now |
DISTI #
436-PBA100F-12-CN
|
Mouser Electronics | Switching Power Supplies 100W 12V 8.5A w/Coating & Cover RoHS: Compliant | 0 |
|
$118.7900 / $135.4600 | Order Now |
DISTI #
000000000003617100
|
Sager | Switching Power Supplies 100W 12V 8.5A w/Coating & Cover Min Qty: 1 | 0 |
|
$117.2900 / $118.8900 | Buy Now |
Part Details for PBA100F-12-CN
PBA100F-12-CN CAD Models
PBA100F-12-CN Part Data Attributes
|
PBA100F-12-CN
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA100F-12-CN
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATE WITH 120V TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s |