Part Details for PB7B2RS3M1CAL00 by TE Connectivity
Results Overview of PB7B2RS3M1CAL00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB7B2RS3M1CAL00 Information
PB7B2RS3M1CAL00 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PB7B2RS3M1CAL00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9401
|
Newark | Pb Switch, Spst, 0.4A, 32Vac, Solder, Product Range:Pb7 Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-Nc, Switch Operation:On-(Off), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Ip Rating:Ip68 Rohs Compliant: Yes |Alcoswitch Te Connectivity PB7B2RS3M1CAL00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$1.3400 | Buy Now |
DISTI #
450-2707-ND
|
DigiKey | SWITCH PUSH SPST-NC 125MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
35 In Stock |
|
$4.6075 / $7.1800 | Buy Now |
DISTI #
61AC9401
|
Avnet Americas | - Bulk (Alt: 61AC9401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 34 Partner Stock |
|
$6.0000 / $7.6500 | Buy Now |
DISTI #
2-2329360-2
|
Avnet Americas | - Trays (Alt: 2-2329360-2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.3721 / $4.1968 | Buy Now |
DISTI #
655-2-2329360-2
|
Mouser Electronics | Pushbutton Switches PB ON/OFF RC Red M1 Term IP69 RoHS: Compliant | 102 |
|
$4.5400 / $7.1200 | Buy Now |
|
TE Connectivity | PB ON/OFF RC RED M1 TERM IP69 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: PB7B2RS3M1CAL00 | Internal Number: 2-2329360-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 35 |
|
$9.2200 / $10.8400 | Buy Now |
|
Onlinecomponents.com | PB ON/OFF RC RED M1 TERM IP69 RoHS: Compliant | 0 |
|
$3.2900 / $6.0900 | Buy Now |
|
Master Electronics | PB ON/OFF RC RED M1 TERM IP69 RoHS: Compliant | 0 |
|
$3.2900 / $6.0900 | Buy Now |
Part Details for PB7B2RS3M1CAL00
PB7B2RS3M1CAL00 CAD Models
PB7B2RS3M1CAL00 Part Data Attributes
|
PB7B2RS3M1CAL00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB7B2RS3M1CAL00
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |