Part Details for PB6B2HS3M3CAL00 by TE Connectivity
Results Overview of PB6B2HS3M3CAL00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB6B2HS3M3CAL00 Information
PB6B2HS3M3CAL00 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PB6B2HS3M3CAL00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9329
|
Newark | Pb Switch, Spst, 0.4A, 32Vac, Solder, Switch Operation:Off-(On), Pushbutton Actuator Style:Raised Round, Contact Configuration:Spst, Product Range:Pb6 Series, Switch Terminals:Solder, Ip Rating:Ip68, Contact Current Max:400Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity PB6B2HS3M3CAL00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $6.1800 | Buy Now |
DISTI #
450-2736-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
11 In Stock |
|
$4.7180 / $7.3500 | Buy Now |
DISTI #
1-2329328-2
|
Avnet Americas | Switch Push Button OFF-(ON) SPST Flush Button 400mA 125VAC 50VDC Solder Lug Panel Mount Loose Piece - Trays (Alt: 1-2329328-2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 6 Days Container: Tray | 0 |
|
$3.8976 / $4.3059 | Buy Now |
DISTI #
655-1-2329328-2
|
Mouser Electronics | Pushbutton Switches PB OFF/ON HC Red M3 Term. IP68 RoHS: Compliant | 71 |
|
$4.6100 / $7.3600 | Buy Now |
|
TE Connectivity | PB OFF/ON HC RED M3 TERM. IP68 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Single Throw Extended | Pushbutton Switch | Part Number: PB6B2HS3M3CAL00 | Internal Number: 1-2329328-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 11 |
|
$9.4600 / $11.1300 | Buy Now |
|
Onlinecomponents.com | PB OFF/ON HC RED M3 TERM. IP68 RoHS: Compliant | 0 |
|
$3.3700 / $6.2500 | Buy Now |
|
Master Electronics | PB OFF/ON HC RED M3 TERM. IP68 RoHS: Compliant | 0 |
|
$3.3700 / $6.2500 | Buy Now |
Part Details for PB6B2HS3M3CAL00
PB6B2HS3M3CAL00 CAD Models
PB6B2HS3M3CAL00 Part Data Attributes
|
PB6B2HS3M3CAL00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB6B2HS3M3CAL00
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |