Part Details for PB305 by Microsemi Corporation
Results Overview of PB305 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB305 Information
PB305 by Microsemi Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PB305
PB305 CAD Models
PB305 Part Data Attributes
|
PB305
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PB305
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, PB-3, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PB305
This table gives cross-reference parts and alternative options found for PB305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC1005 | Frontier Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | PB305 vs KBPC1005 |
KBPC101 | Micro Electronics Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, CASE R-10, 4 PIN | PB305 vs KBPC101 |
KBPC301G | Sensitron Semiconductors | Check for Price | 3A, 100V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | PB305 vs KBPC301G |
KBPC1005 | Micro Electronics Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, CASE R-10, 4 PIN | PB305 vs KBPC1005 |
PB305 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon | PB305 vs PB305 |
KBPC1005 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon | PB305 vs KBPC1005 |
KBPC1005 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 3A, 50V V(RRM), | PB305 vs KBPC1005 |
PBPC301 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | PB305 vs PBPC301 |
KBPC101 | Micro Electronics Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, CASE R-10, 4 PIN | PB305 vs KBPC101 |
KBPC101 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | PB305 vs KBPC101 |