Part Details for PB305 by Carling Technologies
Results Overview of PB305 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB305 Information
PB305 by Carling Technologies is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PB305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M9062
|
Newark | Pushbutton Sw, Spdt, 20A, 125Vac, Panel, Product Range:P Series, Panel Cutout Diameter:0.5", Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Natural, Ip Rating:- Rohs Compliant: Yes |Carling Technologies PB305 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9600 / $37.9800 | Buy Now |
DISTI #
691-300-16840056
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON | 0 |
|
$14.0800 / $26.1700 | Order Now |
|
Onlinecomponents.com | Switch Push Button ON ON SPDT Round Plunger 20A 250VAC 1118.55VA Alternate Contact Wire Lead Panel Mount RoHS: Compliant | 0 |
|
$10.8000 / $21.8800 | Buy Now |
DISTI #
PB305
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.7700 / $22.0200 | Buy Now |
DISTI #
000000000001088484
|
Sager | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 1 | 0 |
|
$12.9800 / $27.3500 | Buy Now |
|
Master Electronics | Switch Push Button ON ON SPDT Round Plunger 20A 250VAC 1118.55VA Alternate Contact Wire Lead Panel Mount RoHS: Compliant | 0 |
|
$10.8000 / $21.8800 | Buy Now |
Part Details for PB305
PB305 CAD Models
PB305 Part Data Attributes
|
PB305
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
PB305
Carling Technologies
Pushbutton Switch, SPDT, Alternate, Wire Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PLUNGER | |
Body Breadth | 15.29 mm | |
Body Height | 24.94 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 32 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |