Part Details for PB1973BBLKRILEF0 by E-Switch Inc
Results Overview of PB1973BBLKRILEF0 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB1973BBLKRILEF0 Information
PB1973BBLKRILEF0 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PB1973BBLKRILEF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8028
|
Newark | Ea Rohs Compliant: Yes |E-Switch PB1973BBLKRILEF0 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.2200 | Buy Now |
DISTI #
PB1973BBLKRILEF0-ND
|
DigiKey | SWITCH PUSH SPST-NO 15A 250V Min Qty: 600 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6115 | Buy Now |
DISTI #
612-PB1973BBLKRILEF0
|
Mouser Electronics | Pushbutton Switches ILLUM PUSHBUTTON SPST 15A 250V RoHS: Compliant | 562 |
|
$1.4500 / $2.2900 | Buy Now |
DISTI #
74828825
|
RS | Pushbutton Switch, SPST, OFF-(ON), 15A, 250V AC, QC 0.187", PB1973 Series Min Qty: 600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 | RFQ |
DISTI #
PB1973BBLKRILEF0
|
TME | Switch: push-button, Pos: 2, SPST, 15A/250VAC, red, Rcont max: 20mΩ Min Qty: 600 | 0 |
|
$1.5000 | RFQ |
Part Details for PB1973BBLKRILEF0
PB1973BBLKRILEF0 CAD Models
PB1973BBLKRILEF0 Part Data Attributes
|
PB1973BBLKRILEF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PB1973BBLKRILEF0
E-Switch Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Manufacturer Series | PB1973BBLKRILEF0 | |
Switch Type | PUSHBUTTON SWITCH |