Part Details for PB1973BBLKBLKEF0 by TE Connectivity
Results Overview of PB1973BBLKBLKEF0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB1973BBLKBLKEF0 Information
PB1973BBLKBLKEF0 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PB1973BBLKBLKEF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switch - Momentary SPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Body - Black Actuator RoHS: Compliant |
1699 In Stock 6450 Factory Stock |
|
$1.4170 / $2.1440 | Buy Now |