Part Details for PB01S1215A by Eltek
Results Overview of PB01S1215A by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB01S1215A Information
PB01S1215A by Eltek is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PB01S1215A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB01S1215A
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP - Boxed Product (Development Kits) (Alt: PB01S1215A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$3.5478 / $3.9040 | Buy Now |
DISTI #
PB01S1215A
|
Avnet Abacus | Module DCDC 1OUT 15V 0067A 1W 4Pin SIP (Alt: PB01S1215A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |