Part Details for PB-100-4RD by Kai Suh Suh Enterprise Co Ltd
Results Overview of PB-100-4RD by Kai Suh Suh Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB-100-4RD Information
PB-100-4RD by Kai Suh Suh Enterprise Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PB-100-4RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB100-4RD
|
TME | Cable tie, L: 100mm, W: 2.5mm, red, polyamide, 78.5N, 100pcs. Min Qty: 1 | 0 |
|
$2.7700 / $3.6900 | RFQ |