Part Details for PAT0816-C-0DB-T5 by Susumu Co Ltd
Results Overview of PAT0816-C-0DB-T5 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAT0816-C-0DB-T5 Information
PAT0816-C-0DB-T5 by Susumu Co Ltd is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PAT0816-C-0DB-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8132
|
Newark | Resistors |Susumu PAT0816-C-0DB-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
408-2180-1-ND
|
DigiKey | CHIP ATTENUATOR, 0DB, 50O, 64MW, Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1617 / $0.3100 | Buy Now |
DISTI #
754-PAT0816-C-0DB-T5
|
Mouser Electronics | Attenuators Chip Attenuator, 0dB, 50O, 64mW, 0603 size, DC to 10GHz RoHS: Compliant | 0 |
|
$0.1410 / $0.3200 | Order Now |
Part Details for PAT0816-C-0DB-T5
PAT0816-C-0DB-T5 CAD Models
PAT0816-C-0DB-T5 Part Data Attributes
|
PAT0816-C-0DB-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT0816-C-0DB-T5
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 10000MHz Max, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.5 |
PAT0816-C-0DB-T5 Frequently Asked Questions (FAQ)
-
The recommended land pattern for PAT0816-C-0DB-T5 is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
While PAT0816-C-0DB-T5 is rated for operation up to 125°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum power rating at elevated temperatures. Consult with Susumu Co Ltd or a thermal expert for specific guidance.
-
Handle the component by the edges or the body, avoiding touching the termination pads. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Follow standard PCB assembly and handling procedures to minimize the risk of damage.
-
The typical lead time for PAT0816-C-0DB-T5 can vary depending on the region, distributor, and quantity. However, as a general guideline, expect a lead time of 4-6 weeks for standard quantities. For large orders or custom requirements, consult with Susumu Co Ltd or an authorized distributor for a more accurate estimate.
-
Store PAT0816-C-0DB-T5 in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging materials and follow standard ESD precautions during shipping. Avoid exposing the components to extreme temperatures, humidity, or physical stress during transportation.