-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAP-05V-S by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3432
|
Newark | Conn, Housing, Rcpt, 5Pos, 2Mm, Product Range:Pa Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:2Mm, For Use With:Pa Series Contacts, No. Of Contacts:5Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Jst/japan Solderless Terminals PAP-05V-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196217 |
|
$0.1090 / $0.2460 | Buy Now |
DISTI #
455-1489-ND
|
DigiKey | CONN RCPT HSG 5POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
52356 In Stock |
|
$0.0838 / $0.1500 | Buy Now |
DISTI #
306-PAP-05V-S
|
Mouser Electronics | Headers & Wire Housings PA HOUSING RoHS: Compliant | 90437 |
|
$0.0600 / $0.1500 | Buy Now |
|
Future Electronics | PA Series 2.0 mm 5 Crimp Position Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 8615Bag |
|
$0.0583 / $0.0669 | Buy Now |
DISTI #
JSTPAP-05V-S
|
Heilind Electronics | PA5 POSITION HOUSING JST | Americas - 85733 in Stock |
|
$0.0728 / $0.0932 | Buy Now |
DISTI #
87340348
|
Verical | Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 642 Package Multiple: 1 | Americas - 2284 |
|
$0.0924 / $0.1092 | Buy Now |
DISTI #
88800740
|
Verical | Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 575 Package Multiple: 1 Date Code: 2501 | Americas - 2000 |
|
$0.2940 | Buy Now |
DISTI #
87246786
|
Verical | Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2405 | Americas - 1358 |
|
$0.0708 / $0.0964 | Buy Now |
DISTI #
84435432
|
Verical | Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2401 | Americas - 19 |
|
$4.1449 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 1615 |
|
$0.2160 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAP-05V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PAP-05V-S
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SPHD-001T-P0.5; SPHD-002T-P0.5 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for PAP-05V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAP-05V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75915-805HLF | Amphenol Communications Solutions | $0.3040 | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 5 Positions, 2.54mm (0.100in) Pitch. | PAP-05V-S vs 75915-805HLF |
75915-805LF | Amphenol Communications Solutions | $0.5980 | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 5 Positions, 2.54mm (0.100in) Pitch. | PAP-05V-S vs 75915-805LF |
89882-405LF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | PAP-05V-S vs 89882-405LF |
71607-305ALF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE | PAP-05V-S vs 71607-305ALF |
75915-405HLF | Amphenol Communications Solutions | Check for Price | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 5 Positions, 2.54mm (0.100in) Pitch. | PAP-05V-S vs 75915-405HLF |
2CH-H-05 | Adam Technologies Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | PAP-05V-S vs 2CH-H-05 |
89885-405 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | PAP-05V-S vs 89885-405 |
75915-405GLF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | PAP-05V-S vs 75915-405GLF |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
Yes, the PAP-05V-S is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration.
The operating temperature range for the PAP-05V-S is -25°C to 85°C (-13°F to 185°F).
Yes, the PAP-05V-S is suitable for outdoor use, but it's recommended to use a waterproofing measure, such as a sealant or conformal coating, to ensure reliability in harsh environments.
Yes, the PAP-05V-S is designed to operate in humid environments, but it's recommended to follow proper storage and handling procedures to prevent moisture ingress.