-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12W, 2 Channel(s), 1 Func, WQFN-5050, 40 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PAM8965ZLA40-13CT-ND
|
DigiKey | AUDIO LOW VOLT,W-QFN5050-40,T&R, Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2347 In Stock |
|
$1.0512 / $2.1300 | Buy Now |
DISTI #
PAM8965ZLA40-13
|
Avnet Americas | Audio Amplifier Speaker 2-Channel Stereo 12W Class-D 40-Pin QFN - Tape and Reel (Alt: PAM8965ZLA40-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.9450 / $0.9746 | Buy Now |
DISTI #
621-PAM8965ZLA40-13
|
Mouser Electronics | Audio Amplifiers Audio Low Volt W-QFN 5050-40 T&R 3K RoHS: Compliant | 3490 |
|
$1.0200 / $2.1300 | Buy Now |
DISTI #
PAM8965ZLA40-13
|
TME | IC: audio amplifier, Pout: 12W, stereo, Ch: 2, Amp.class: D, TQFN40 Min Qty: 1 | 0 |
|
$1.3600 / $2.0600 | RFQ |
DISTI #
PAM8965ZLA40-13
|
Avnet Silica | Audio Amplifier Speaker 2Channel Stereo 12W ClassD 40Pin QFN (Alt: PAM8965ZLA40-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Dual Channel 12Wx24 WQFN5050-40 Audio Amplifiers ROHS | 330 |
|
$1.5951 / $1.7086 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM8965ZLA40-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8965ZLA40-13
Diodes Incorporated
12W, 2 Channel(s), 1 Func, WQFN-5050, 40 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | WQFN-5050, 40 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 26 dB | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 12 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 8.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Diodes Incorporated provides a recommended PCB layout in their application note AN-114, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
The input capacitors should be selected based on the input voltage, current, and frequency. A minimum capacitance of 10uF is recommended, with a voltage rating of at least 1.5 times the maximum input voltage. X5R or X7R ceramic capacitors are suitable for this application.
The maximum output current capability of the PAM8965ZLA40-13 is 4A, but it's recommended to derate the output current based on the ambient temperature and PCB thermal design to ensure reliable operation.
The PAM8965ZLA40-13 has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The datasheet provides a recommended circuit configuration and calculation for the OCP threshold voltage.
The recommended input voltage range for the PAM8965ZLA40-13 is 2.7V to 5.5V, but it can operate down to 2.5V with reduced performance. It's recommended to ensure the input voltage is within the specified range for optimal performance and reliability.