-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAM8016AKR by Diodes Incorporated is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2837
|
Newark | Haptic Driver, -25 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8016AKR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2785 |
|
$0.1450 / $0.5900 | Buy Now |
DISTI #
PAM8016AKRDICT-ND
|
DigiKey | IC MTR DRV 2.8-5.5V U-FLGA1515-9 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9264 In Stock |
|
$0.0903 / $0.2500 | Buy Now |
DISTI #
PAM8016AKR
|
Avnet Americas | Audio Low Volt U-FLGA1515-9 T&R 3K - Tape and Reel (Alt: PAM8016AKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 1305000 Factory Stock |
|
$0.0902 / $0.0921 | Buy Now |
DISTI #
621-PAM8016AKR
|
Mouser Electronics | Audio Amplifiers Audio Low Volt RoHS: Compliant | 2735 |
|
$0.0890 / $0.2500 | Buy Now |
DISTI #
PAM8016AKR
|
TME | IC: driver, H-bridge, haptic motor controller, PWM, U-FLGA1515-9 Min Qty: 3 | 0 |
|
$0.1390 / $0.2460 | RFQ |
DISTI #
PAM8016AKR
|
Avnet Silica | Audio Low Volt UFLGA15159 TR 3K (Alt: PAM8016AKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | UFLGA-9 Brushed DC Motor Drivers ROHS | 2890 |
|
$0.1152 / $0.2407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM8016AKR
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8016AKR
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | FLGA-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-07-05 | |
Samacsys Manufacturer | Diodes Incorporated | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XBGA-B9 | |
Length | 1.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.5 mm |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
To ensure stable output voltage regulation, it's essential to use a high-quality output capacitor with low ESR and a minimum capacitance of 10uF. Additionally, the input capacitor should be placed close to the IC to minimize noise and ripple.
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the IC.
Implementing overcurrent protection (OCP) and overtemperature protection (OTP) is crucial. You can use external components such as fuses, PTC resistors, or thermistors to detect overheating and overcurrent conditions.
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor. This helps to filter out noise and ripple, ensuring stable operation.