Part Details for PAM2423AECADJR by Zetex / Diodes Inc
Results Overview of PAM2423AECADJR by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAM2423AECADJR Information
PAM2423AECADJR by Zetex / Diodes Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PAM2423AECADJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88084512
|
Verical | Conv DC-DC 2.7V to 5.5V Step Up Single-Out 24V 5.5A 8-Pin SOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2511 | Americas - 2500 |
|
$0.4689 | Buy Now |
DISTI #
63374949
|
Verical | Conv DC-DC 2.7V to 5.5V Step Up Single-Out 24V 5.5A 8-Pin SOP EP T/R RoHS: Compliant Min Qty: 236 Package Multiple: 1 Date Code: 2232 | Americas - 616 |
|
$0.4243 | Buy Now |