-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAM2305AAB120 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM2305AAB120
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM2305AAB120
Diodes Incorporated
Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for PAM2305AAB120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAM2305AAB120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAM2305DGFADJ | Diodes Incorporated | $0.3787 | Switching Regulator, Current-mode, 1A, 1500kHz Switching Freq-Max, PDSO6, 2 X 2 MM, LEAD FREE, DFN-6 | PAM2305AAB120 vs PAM2305DGFADJ |
PAM2305CGFADJ | Diodes Incorporated | $0.4653 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO6 | PAM2305AAB120 vs PAM2305CGFADJ |
PAM2309CGFADJR | Diodes Incorporated | Check for Price | Switching Regulator, Current-mode, 1A, 1500kHz Switching Freq-Max, PDSO6, 2 X 2 MM, LEAD FREE, DFN-6 | PAM2305AAB120 vs PAM2309CGFADJR |
PAM2305DJEADJ | Diodes Incorporated | Check for Price | Switching Regulator, Current-mode, 1A, 1500kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, QFN-16 | PAM2305AAB120 vs PAM2305DJEADJ |
PAM2305CGF280 | Diodes Incorporated | Check for Price | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO6, | PAM2305AAB120 vs PAM2305CGF280 |
PAM2305CGF120 | Diodes Incorporated | Check for Price | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO6 | PAM2305AAB120 vs PAM2305CGF120 |
PAM2305AAB330 | Diodes Incorporated | Check for Price | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO5, | PAM2305AAB120 vs PAM2305AAB330 |
PAM2305BJE330 | Diodes Incorporated | Check for Price | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PQCC16, | PAM2305AAB120 vs PAM2305BJE330 |
PAM2305AAB250 | Diodes Incorporated | Check for Price | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO5, | PAM2305AAB120 vs PAM2305AAB250 |
PAM2305CGF330 | Diodes Incorporated | Check for Price | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO6, | PAM2305AAB120 vs PAM2305CGF330 |
The maximum operating temperature range for the PAM2305AAB120 is -40°C to 125°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 0.1 ohm or less.
The maximum input voltage that the PAM2305AAB120 can handle is 18V.
The output voltage of the PAM2305AAB120 can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.
The quiescent current of the PAM2305AAB120 is typically around 1.5mA.