Part Details for PAL20R6A-2CNT by Texas Instruments
Results Overview of PAL20R6A-2CNT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAL20R6A-2CNT Information
PAL20R6A-2CNT by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PAL20R6A-2CNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 281 |
|
RFQ |
Part Details for PAL20R6A-2CNT
PAL20R6A-2CNT CAD Models
PAL20R6A-2CNT Part Data Attributes
|
PAL20R6A-2CNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL20R6A-2CNT
Texas Instruments
IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 18 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Length | 30.2 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 2 | |
Number of Inputs | 14 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 2 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for PAL20R6A-2CNT
This table gives cross-reference parts and alternative options found for PAL20R6A-2CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R6A-2CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GAL20XV10B-10LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | PAL20R6A-2CNT vs GAL20XV10B-10LJ |
EPM5016SC-17 | Altera Corporation | Check for Price | OT PLD, 17ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | PAL20R6A-2CNT vs EPM5016SC-17 |
PAL22V10G-7DC | Cypress Semiconductor | Check for Price | OT PLD, 7.5ns, PAL-Type, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | PAL20R6A-2CNT vs PAL22V10G-7DC |
PALC16R4-35PI | Cypress Semiconductor | Check for Price | OT PLD, 35ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PAL20R6A-2CNT vs PALC16R4-35PI |
TIBPAL20L8-7MFKB | Rochester Electronics LLC | Check for Price | OT PLD, | PAL20R6A-2CNT vs TIBPAL20L8-7MFKB |
TIBPAL16R6-7CJ | Texas Instruments | Check for Price | OT PLD, 9ns, CDIP20, CERAMIC, DIP-20 | PAL20R6A-2CNT vs TIBPAL16R6-7CJ |
AT18V8Z-35PC | Atmel Corporation | Check for Price | OT PLD, 35ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PAL20R6A-2CNT vs AT18V8Z-35PC |
AMPAL16R6DC | AMD | Check for Price | OT PLD, 35ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | PAL20R6A-2CNT vs AMPAL16R6DC |
AMPAL16R4/BSA | AMD | Check for Price | OT PLD, 40ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | PAL20R6A-2CNT vs AMPAL16R4/BSA |
ATF16V8BQL-25JI | Atmel Corporation | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | PAL20R6A-2CNT vs ATF16V8BQL-25JI |