Part Details for PAL16P8ACNL by AMD
Results Overview of PAL16P8ACNL by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAL16P8ACNL Information
PAL16P8ACNL by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PAL16P8ACNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL16P8ACNL-ND
|
DigiKey | ELECTRICALLY ERASABLE PAL DEVICE Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
307 In Stock |
|
$8.1800 | Buy Now |
DISTI #
86137476
|
Verical | PAL16P8ACNL Min Qty: 39 Package Multiple: 1 Date Code: 9201 | Americas - 307 |
|
$7.8750 / $9.8375 | Buy Now |
|
Rochester Electronics | Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 307 |
|
$6.3000 / $7.8700 | Buy Now |
Part Details for PAL16P8ACNL
PAL16P8ACNL CAD Models
PAL16P8ACNL Part Data Attributes
|
PAL16P8ACNL
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL16P8ACNL
AMD
OT PLD, 25ns, PAL-Type, TTL, PQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for PAL16P8ACNL
This table gives cross-reference parts and alternative options found for PAL16P8ACNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16P8ACNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAL16P8ACNL | Monolithic Memories Inc (MMI) | Check for Price | OT PLD, 25ns, PAL-Type, TTL, PQCC20, | PAL16P8ACNL vs PAL16P8ACNL |
PAL16P8ACNL Frequently Asked Questions (FAQ)
-
The maximum clock frequency of PAL16P8ACNL is 125 MHz, but it can vary depending on the specific application and operating conditions.
-
The PAL16P8ACNL device can be programmed using a variety of programming tools and software, including AMD's PALASM software, or third-party tools like Xilinx's ISE or Altera's Quartus II.
-
The power consumption of PAL16P8ACNL varies depending on the operating frequency, voltage, and other factors. Typically, it consumes around 100-200 mW at 5V and 25°C, but this can be reduced to around 10-20 mW at 3.3V and 25°C.
-
Yes, PAL16P8ACNL is 5V tolerant, meaning it can accept input signals up to 5V, even when operating at a lower voltage such as 3.3V.
-
Yes, PAL16P8ACNL can be used in a 3.3V system, but it requires an external voltage regulator to ensure that the device operates within its recommended voltage range.