Part Details for PAG.M0.6TL.AC65Z by LEMO connectors
Results Overview of PAG.M0.6TL.AC65Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAG.M0.6TL.AC65Z Information
PAG.M0.6TL.AC65Z by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PAG.M0.6TL.AC65Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAG.M0.6TL.AC65Z-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3000 | Buy Now |
DISTI #
PAG.M0.6TL.AC65Z
|
PEI Genesis | LRP KeyG 6C PSU 6.5mm MALE SOL Min Qty: 1 | 210 |
|
$18.6600 / $23.4100 | Buy Now |
DISTI #
000000000002615954
|
Sager | Circular Push Pull Connectors 6P SOLDER STR PLUG CABLE COLLET 6.5MM | 0 |
|
Buy Now |
Part Details for PAG.M0.6TL.AC65Z
PAG.M0.6TL.AC65Z CAD Models
PAG.M0.6TL.AC65Z Part Data Attributes
|
PAG.M0.6TL.AC65Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PAG.M0.6TL.AC65Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |