Part Details for PACSZ1284-04QR by California Micro Devices
Results Overview of PACSZ1284-04QR by California Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PACSZ1284-04QR Information
PACSZ1284-04QR by California Micro Devices is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PACSZ1284-04QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EMI FILTER,SSOP,28PIN,PLASTIC | 42 |
|
$2.2000 / $4.0000 | Buy Now |
Part Details for PACSZ1284-04QR
PACSZ1284-04QR CAD Models
PACSZ1284-04QR Part Data Attributes
|
PACSZ1284-04QR
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PACSZ1284-04QR
California Micro Devices
Data Line Filter, 17 Function(s), 5V, 28 Pin(s), Plastic, ROHS COMPLIANT, QSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | ROHS COMPLIANT, QSOP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 150 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.75 mm | |
Length | 9.98 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 17 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Power Supply | 5 | |
Rated Voltage | 5 V | |
Width | 3.98 mm |
PACSZ1284-04QR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for PACSZ1284-04QR is 3.3V ± 10%.
-
Proper thermal management can be achieved by providing a heat sink or a thermal pad on the exposed pad of the device, and ensuring good airflow around the component.
-
The maximum power dissipation for the PACSZ1284-04QR is 1.5W.
-
Yes, the PACSZ1284-04QR is designed to operate up to 100MHz, making it suitable for high-frequency applications.
-
The PACSZ1284-04QR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing to prevent damage.